Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64638WW :: Keyed Twin Laptop Lock


Kensington ClickSafe® Twin-Laptopschloss

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 2x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • Cable with steel core
    • Colour
    • Black
  • Measures
    • Length
    • 1500 mm
The Easiest Security Solution for 2 Devices

Give your employees superior and effortless laptop and peripheral accessory security with the ClickSafe® Keyed Twin Laptop Lock. One-click, keyless engagement combines with premium materials and anti-theft technology to make protecting laptops and another device, like a monitor, external hard drive or docking station featuring a Kensington Security Slot, easier than ever.

  • Give your employees superior and effortless laptop and peripheral accessory security with the ClickSafe® Keyed Twin Laptop Lock. One-click, keyless engagement combines with premium materials and anti-theft technology to make protecting laptops and another device, like a monitor, external hard drive or docking station featuring a Kensington Security Slot, easier than ever.
  • Two lock heads allow you to secure a laptop and a peripheral accessory
  • Tamper-resistant, disk-style lock provides near-impenetrable theft protection
  • ClickSafe® Lock provides one-step security after Security Anchor has been installed into Kensington Security Slot™ found on most laptops, increasing employee compliance
  • Carbon steel cable is cut-resistant and anchors to desk, table or any fixed structure
  • Register & Retrieve™ program allows you to order replacement keys
  • One-handed engagement without need to use a key



Manufacturer : KENSINGTON
Factory number : K64638WW
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 2x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • Cable with steel core
    • Colour
    • Black
  • Measures
    • Length
    • 1500 mm
Datasheet/manual