Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64637WW :: ClickSafe notebook lock


KENS K64637WW

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Black
  • Weights
    • Weight
    • 0.20 kg
  • Measures
    • Length
    • 1500 mm

Idea: one click and you are safe

The Kensington ClickSafe™ lock was designed as a super-strong lock that is easy to use without compromising security. ClickSafe™ was especially developed for use in stressful, everyday situations. Its high durability and easy-to-use design radically improves security. ClickSafe™ locks were developed to protect your business and to be used. A simpler, smarter investment for improved security.

• The key-free ClickSafe™ lock improves employee compliance with security guidelines. There is no excuse for unprotected computers and data.
• The ClickSafe lockhead pivots 180° and rotates a full 360° around the cable for flexibility and convenience
• The low-profile lockhead is only 12.7 mm thick, making it compatible with slim notebooks
• The tamper-resistant disc lock made from high-quality materials provides almost insurmountable protection
• The super-strong, 5-mm thick and 1500-mm long steel cable provides the strongest physical security on the market
• Protects your hardware by attaching to the Kensington security anchor connected to the Kensington security slot present in 99% of computers
• Online key registration and key replacement service



Manufacturer : KENSINGTON
Factory number : K64637WW
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Black
  • Weights
    • Weight
    • 0.20 kg
  • Measures
    • Length
    • 1500 mm
Datasheet/manual