Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64538EU :: Retractable Laptop Lock


Kensington MicroSaver® einziehbares Laptopschloss

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Retractable cable
    • Technology
    • 1x key lock
    • Material
    • Cable with steel core
    • Colour
    • Black
  • Weights
    • Weight
    • 0.17 kg
  • Measures
    • Length
    • 1200 mm
Protect your laptop from theft and save space in your travel bag. The Kensington MicroSaver® Keyed Retractable Laptop Lock retracts in seconds to travel easily.

  • Hidden Pin™ technology ensures tubular locks cannot be picked offering the highest level of security
  • Tamper Evident™ technology alerts you that someone has tried to steal your device
  • Anti-Shear™ technology protects against intrusion by force
  • High security barrel & round key lock with anti-rotation pins and tamper evident feature
  • Compact design travels easily
  • 1200mm/4ft retractable steel cable
  • Two keys supplied
  • Portable lock with retractable cable and integral metal reinforced anchor loop
  • Built-in lock defence system guards against tampering



Manufacturer : KENSINGTON
Factory number : K64538EU
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Retractable cable
    • Technology
    • 1x key lock
    • Material
    • Cable with steel core
    • Colour
    • Black
  • Weights
    • Weight
    • 0.17 kg
  • Measures
    • Length
    • 1200 mm
Datasheet/manual