Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA SON005 :: Notebook battery for SONY, not stocked


NA SON005

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Sony
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 204 mm
    • Width
    • 49 mm
    • Height
    • 20 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 48.84 Wh

Notebook replacement battery
Sony VAIO VGN-SZ series (VGP-BPS2C)

Replacement battery, compatible with:
Sony: VGP-BPS2C

suitable for:
Sony: Vaio VGN-SZ3 series, Vaio VGN-SZ4 series,
Vaio VGN-SZ5serie

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.387 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Sony
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 204 mm
    • Width
    • 49 mm
    • Height
    • 20 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 48.84 Wh
Datasheet/manual