Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA IB004 :: Notebook battery for IBM ThinkPad T60/T61

Item-No.: NA IB004
€21,95
Category of goods: 1 = discountable

NA IB004

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For IBM
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 205 mm
    • Width
    • 59 mm
    • Height
    • 21 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 56.16 Wh

Notebook replacement battery
for IBM ThinkPad R60/ThinkPad R61/ThinkPad T60/ThinkPad T61 series

Replacement battery, compatible with:
IBM 92P1137/92P1139

Compatible replacement battery, not an original battery from the manufacturer!

• Voltage: 10.8 V
• Capacity: 4400 mAh
• Technology: Li-Ion
• Length: 205 mm
• Width: 59 mm
• Height: 21 mm
• Colour: black
• Suitable for: IBM



Package weight : 0.412 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For IBM
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 205 mm
    • Width
    • 59 mm
    • Height
    • 21 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 56.16 Wh
Datasheet/manual