Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA HP004 :: Notebook battery for Hewlett Packard, not stocked

Item-No.: NA HP004
€26,95
Category of goods: 1 = discountable

NA HP004

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 268 mm
    • Width
    • 53.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.390 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 63,36 Wh

Notebook replacement battery
HP nx8220 (372771-001)

Replacement battery, compatible with:
HP: 372771-001, 398876-001, 381374-001,
HSTNN-DB11, HSTNN-UB11, HSTNN-LB11,
HSTNN-DB06, HSTNN-OB06, PB992A

suitable for:
HP: 7400, 8200, 8510 series, 8710, nc8230, nc8430, nw8240, nw8440, nw9440, nx7300, nx8220, nx8410,
nx8420, nx9420, nx9425

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.481 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 268 mm
    • Width
    • 53.5 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.390 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 63,36 Wh
Datasheet/manual