Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA DE004 :: Notebook battery for DELL

Item-No.: NA DE004
€24,50
Category of goods: 1 = discountable

NA DE004

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For DELL
    • Colour
    • Grey
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 118.5 mm
    • Width
    • 65.5 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 0,302 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 53.28 Wh

Replacement battery, compatible with:
Dell: PC764, JD634, 312-0383, 451-10298

suitable for:
Dell: Latitude D620, Latitude D630, Latitude D631

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.398 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For DELL
    • Colour
    • Grey
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 118.5 mm
    • Width
    • 65.5 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 0,302 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 53.28 Wh
Datasheet/manual