Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA CP006 :: Notebook battery for HP/Compaq

Item-No.: NA CP006
€22,50
Category of goods: 1 = discountable

NA CP006

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 203 mm
    • Width
    • 53 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.300 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 56.16 Wh

Notebook replacement battery
Compaq nx6325 (360483-001, 360483-003)

Replacement battery, compatible with:
Compaq: 360483-001, 360483-003, DB16, HSTNN-103C

suitable for:
Compaq: 6515b, 6520s, 6710b, 6715b, 6715s, 6720s, 6820s
Business notebook 6510b, 6510p, 6510s, 6515b,
Business notebook 6710b, 6710s, 6715b, 6715s,
nc6100, nc6110, nc6120, nc6200, nc6220, nc6230,
nc6420, nx100, nx6105, nx6110, nx6115, nx6120,
nx6125, nx6310, nx6320, nx6325

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.389 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 203 mm
    • Width
    • 53 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.300 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 56.16 Wh
Datasheet/manual