Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA AS001 :: Notebook battery for ASUS, not stocked

Item-No.: NA AS001
€37,30
Category of goods: 1 = discountable

NA AS001

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For ASUS
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 268 mm
    • Width
    • 49 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.400 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 76,96 Wh

Notebook replacement battery
ASUS A3, A3000 (A42-A3)

Replacement battery, compatible with:
Asus: A42-A3, A42-A6, 90-NA52B2000

suitable for:
Asus: A3, A3000, A3800, A38N, A3, A6, A6000,
Pro60V, Z80, Z82, Z9, Z90, Z93, Z8000,
Z8200, Z9000, Z9300



Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.528 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For ASUS
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.4 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 268 mm
    • Width
    • 49 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.400 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 76,96 Wh
Datasheet/manual