Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA AC008 :: Notebook battery for ACER Aspire 5100

Item-No.: NA AC008
€21,95
Category of goods: 1 = discountable

NA AC008

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Acer
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 135.5 mm
    • Width
    • 89 mm
    • Height
    • 19 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 57,72 Wh
Notebook replacement battery

Replacement battery, compatible with:
Acer: BATBL50L6

suitable for:
ACER Aspire 5100/Aspire 5101/Aspire 5102/Aspire 5103/Aspire 5104/Aspire 5105/Aspire 5112/Aspire 5113/Aspire 5114

Compatible replacement battery, not an original battery from the manufacturer!

• Voltage: 11.1 V
• Capacity: 4400 mAh
• Technology: Li-Ion
• Length: 135.5 mm
• Width: 89 mm
• Height: 19 mm
• Colour: black



Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Acer
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 135.5 mm
    • Width
    • 89 mm
    • Height
    • 19 mm
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 57,72 Wh
Datasheet/manual