Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA AC004 :: Notebook battery for ACER

Item-No.: NA AC004
€25,40
Category of goods: 1 = discountable

NA AC004

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Acer
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 211 mm
    • Width
    • 59 mm
    • Height
    • 22.5 mm
  • Weights
    • Weight
    • 0.420 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 65.12 Wh

Notebook replacement battery
Acer: Aspire 1680, 3000, Travelmate 4000

Replacement battery, compatible with:
Acer: BTP-AS1681, LC.BTP03.003, SQU-401

Suitable for:
Acer: Aspire 1410, 1640, 1650, 1680, 1690, 3000
3500, 3630, 3660, 3680, 4000, 4500, 5000,
5510, 5600, 5620, 5670,
Extensa 2300, 3000, 4100,
TravelMate 2300, 2310, 2430, 2460, 2480
4000, 4010, 4020, 4060, 4070, 4080, 4100,
4210,4220, 4270, 4500, 4600, 4670, 4672WLMi, 5100,
5600


Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For Acer
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 211 mm
    • Width
    • 59 mm
    • Height
    • 22.5 mm
  • Weights
    • Weight
    • 0.420 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 65.12 Wh
Datasheet/manual