Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOOMZ WCBM :: Webcam Covers, Black Metal

Item-No.: SOOMZ WCBM
Colour:

€9,90




Webcam Covers Black Metal

  • Product Description
  • Technical information
  • General
    • Type
    • Webcam-Cover
    • Design
    • Pack of 3
    • Colour
    • Metallic black
    • Material
    • Steel
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7 mm
    • Height
    • 1 mm
Webcam Covers by soomz.io protect the camera of your laptop, tablet, smartphone or other technical devices from hacker attacks and can be opened or closed with just one simple finger movement. The adhesive slider can be easily applied and removed from the required device without trace.

This camera covers are made in Switzerland and available in Metal (heavy-duty steel) or Color Cast (robust plastic) and various colours. They are delivered in practical 3-piece sets



Manufacturer : SOOMZ.IO
Factory number : WC BM
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Webcam-Cover
    • Design
    • Pack of 3
    • Colour
    • Metallic black
    • Material
    • Steel
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7 mm
    • Height
    • 1 mm
Datasheet/manual