reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0187 :: Notebook lamp with 7 LEDs for the USB port

Item-No.: LOGILINK UA0187
€4,95



Bargain Item!
Limited amount available.

LogiLink USB LED Notebooklampe mit 7 LEDs

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook light
    • Design
    • With flexible cable
    • Technology
    • 7 LEDs
    • Assembly
    • Gooseneck
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Connection cable length
    • 0.3 m

• USB notebook lamp with LEDs
• Illuminates keyboard and documents
• Connected via USB
• Power supply via USB bus
• Flexible gooseneck
• Cable length: approx. 30 cm
• Efficient due to 7 white LED lamps
• Light angle and tilt adjustable
• Automatic activation when starting the notebook
• Input voltage: 5 V
• Input current: 140 mA

Now you no longer have to work in the dark. The stylish LogiLink USB notebook lamp quickly and easily provides a sufficient amount of light due to the 7 LEDs. The lamp is powered via the USB port, thus it doesn't drain your notebook battery too heavily. Whether you need light on the go, or for working on or near the laptop: the notebook lamp easily, quickly and practically provides sufficient lighting for any occasion.



Manufacturer : LOGILINK
Factory number : UA0187
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook light
    • Design
    • With flexible cable
    • Technology
    • 7 LEDs
    • Assembly
    • Gooseneck
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Connection cable length
    • 0.3 m
Datasheet/manual