Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 2,5A-1000µ :: Toroidal core chokes, TLC, 2.5 A, 1000 µH

Item-No.: TLC 2,5A-1000µ
€2,40
Category of goods: 1 = discountable

TLC 2,5A-1000µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 1000 µH
    • Current
    • 2.5
  • Measures
    • Ø
    • 51 mm
    • Width
    • 22 mm
    • Content spacing
    • 21 mm

Toroidal core chokes, TLC, 2.5 A

Inductance: 1000 µH
Inductance tolerance: 20 %
DCR max.: 238 mΩ
External Ø: 51 mm
Internal Ø: 21 mm
Width: 22 mm
Spacing: 21 mm



Manufacturer : FASTRON
Factory number : TLC/2.5A-102M-00
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 1000 µH
    • Current
    • 2.5
  • Measures
    • Ø
    • 51 mm
    • Width
    • 22 mm
    • Content spacing
    • 21 mm
Datasheet/manual