Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 2,5A-10µ :: Toroidal core chokes, TLC, 2.5 A, 10 µH

Item-No.: TLC 2,5A-10µ
€0,94
Category of goods: 1 = discountable

TLC 2,5A-10µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 10 µH
    • Current
    • 2.5
  • Measures
    • Ø
    • 20 mm
    • Width
    • 7.5 mm
    • Content spacing
    • 6.5 mm

Toroidal core chokes, TLC, 2.5 A

Inductance: 10 µH
Inductance tolerance: 20 %
DCR max.: 14.5 mΩ
External Ø: 20 mm
Internal Ø: 6.5 mm
Width: 7.5 mm
Spacing: 6.5 mm



Manufacturer : FASTRON
Factory number : TLC/2.5A-100M-00
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 10 µH
    • Current
    • 2.5
  • Measures
    • Ø
    • 20 mm
    • Width
    • 7.5 mm
    • Content spacing
    • 6.5 mm
Datasheet/manual