Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 10A-470µ :: Toroidal core chokes, TLC, 10 A, 470 µH

Item-No.: TLC 10A-470µ
€17,40
Category of goods: 1 = discountable

TLC 10A-470µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 10
  • Measures
    • Ø
    • 85 mm
    • Width
    • 57 mm
    • Content spacing
    • 56 mm

Toroidal core chokes, TLC, 10 A

Inductance: 470 µH
Inductance tolerance: 20 %
DCR max.: 65 mΩ
External Ø: 85 mm
Internal Ø: 43 mm
Width: 57 mm
Spacing: 56 mm



Manufacturer : FASTRON
Factory number : TLC/10A-471M-00
Package weight : 1.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 10
  • Measures
    • Ø
    • 85 mm
    • Width
    • 57 mm
    • Content spacing
    • 56 mm
Datasheet/manual