Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 1,0A-1000µ :: Toroidal core chokes, TLC, 1.0 A, 1000 µH

Item-No.: TLC 1,0A-1000µ
€1,30
Category of goods: 1 = discountable

TLC 1,0A-1000µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 1000 µH
    • Current
    • 1.0
  • Measures
    • Ø
    • 31 mm
    • Width
    • 14.5 mm
    • Content spacing
    • 13.5 mm

Toroidal core chokes, TLC, 1.0 A

Inductance: 1000 µH
Inductance tolerance: 20 %
DCR max.: 476 mΩ
External Ø: 31 mm
Internal Ø: 11.5 mm
Width: 14.5 mm
Spacing: 13.5 mm



Manufacturer : FASTRON
Factory number : TLC/1A-102M-00
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 1000 µH
    • Current
    • 1.0
  • Measures
    • Ø
    • 31 mm
    • Width
    • 14.5 mm
    • Content spacing
    • 13.5 mm
Datasheet/manual