Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 0,25A-47µ :: Toroidal core chokes, TLC, 0.25 A, 47 µH

Item-No.: TLC 0,25A-47µ
€0,87
Category of goods: 1 = discountable

TLC 0,25A-47µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 0.25
  • Measures
    • Ø
    • 12 mm
    • Width
    • 5 mm
    • Content spacing
    • 4 mm

Toroidal core chokes, TLC, 0.25 A

Inductance: 47 µH
Inductance tolerance: 20 %
DCR max.: 260 mΩ
External Ø: 12 mm
Internal Ø: 4.5 mm
Width: 5 mm
Spacing: 4 mm



Manufacturer : FASTRON
Factory number : TLC/0.25A-470M-00
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 47 µH
    • Current
    • 0.25
  • Measures
    • Ø
    • 12 mm
    • Width
    • 5 mm
    • Content spacing
    • 4 mm
Datasheet/manual