reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MISC 30µ :: Miniature common mode choke, 30µ

Item-No.: MISC 30µ
€0,32
Category of goods: 1 = discountable

MISC 30µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MISC (miniature suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Iron oxide core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 30 µH
    • Current
    • 400
    • Resistor
    • 3.24 Ohm
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 12.0 mm

Miniature common mode choke, fixed inductor, single-layer coil on iron powder cores.

• Tolerance: ±20 %
• Ftest: 0.1 MHz
• I: 0.4 A
• R: 3.24 Ohms



Manufacturer : FASTRON
Factory number : MISC-300 M-01
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MISC (miniature suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Iron oxide core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 30 µH
    • Current
    • 400
    • Resistor
    • 3.24 Ohm
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 12.0 mm