Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MISC 14µ :: Miniature common mode choke, 14µ

Item-No.: MISC 14µ
€0,32
Category of goods: 1 = discountable

MISC 14µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MISC (miniature suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Iron oxide core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 14 µH
    • Current
    • 700
    • Resistor
    • 912 mOhm
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 12.0 mm

Miniature common mode choke, fixed inductor, single-layer coil on iron powder cores.

• Tolerance: ±20 %
• Ftest: 0.1 MHz
• I: 0.7 A
• R: 912 mOhms



Manufacturer : FASTRON
Factory number : MISC-140 M-01
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MISC (miniature suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Iron oxide core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 14 µH
    • Current
    • 700
    • Resistor
    • 912 mOhm
  • Measures
    • Ø
    • 5.0 mm
    • Length
    • 12.0 mm