Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESC 470µ :: Medium common mode choke, 470 µ

Item-No.: MESC 470µ
€0,52
Category of goods: 1 = discountable

MESC 470µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MESC (medium suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Ferrite core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 300
    • Resistor
    • 7.8 Ohm
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 24.0 mm

Medium common mode choke - fixed inductors, single-layer winding on ferrite core.

• Tolerance: ±20 %
• Ftest: 0.1 MHz
• I: 0.3 A
• R: 7.8 Ohms
• Core: ferrite core



Manufacturer : FASTRON
Factory number : MESC-471 M-01
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Assembly
    • Single-layer winding
    • Mounting form
    • MESC (medium suppression coil)
    • Tolerance
    • ±20%
    • Material
    • Ferrite core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 300
    • Resistor
    • 7.8 Ohm
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 24.0 mm