Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-6RCC 10,0µ :: Radio interference suppression choke 6RCC, 10.0 µH

Item-No.: L-6RCC 10,0µ
€0,67
Category of goods: 1 = discountable

L-6RCC 10,0µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Windings
    • 22.5
    • Tolerance
    • ±20%
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 10.0 µH
    • Current
    • 5
    • Resistor
    • 13 mOhm
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • 25 mm
    • Content spacing
    • 22.4 mm

Radio interference suppression choke 6RCC, axial, horizontal
Single-layer winding on ferrite core, NiZn ferrite rod (µi250)



Manufacturer : FASTRON
Factory number : 6RCC-100M-00
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Windings
    • 22.5
    • Tolerance
    • ±20%
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 10.0 µH
    • Current
    • 5
    • Resistor
    • 13 mOhm
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • 25 mm
    • Content spacing
    • 22.4 mm
Datasheet/manual