Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-5RCC 12,0µ :: Radio interference suppression choke 5RCC, 12.0 µH

Item-No.: L-5RCC 12,0µ
€0,67
Category of goods: 1 = discountable

L-5RCC 12,0µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Windings
    • 22.5
    • Tolerance
    • ±20%
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 12.0 µH
    • Current
    • 2.5
    • Resistor
    • 24 mOhm
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 25 mm
    • Content spacing
    • 14.9 mm

Radio interference suppression choke 5RCC, axial, horizontal
Single-layer winding on ferrite core, NiZn ferrite rod (µi250)



Manufacturer : FASTRON
Factory number : 5RCC-120M-00
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.1 MHz
    • Windings
    • 22.5
    • Tolerance
    • ±20%
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 12.0 µH
    • Current
    • 2.5
    • Resistor
    • 24 mOhm
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 25 mm
    • Content spacing
    • 14.9 mm
Datasheet/manual