Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


77A 1,5M :: High-current radio interference suppression choke, 1.5 M

Item-No.: 77A 1,5M
€0,90
Category of goods: 1 = discountable

77A 1,5M

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.01 MHz
    • Assembly
    • Multi-layered winding
    • Mounting form
    • 77A (High Current Suppression Coil)
    • Tolerance
    • ±20%
    • Material
    • Ferrite core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 1.5 mH
    • Current
    • 0.7
    • Resistor
    • 2.4 Ohm
  • Measures
    • Ø
    • 11.0 mm
    • Length
    • 26.0 mm

High-current radio interference suppression choke. Fixed inductor, multi-layer winding on ferrite cores.

• Tolerance: ±20%
• Ftest: 0.01 MHz
• I: 0.70 A
• R: 2.4 Ohm
• Core: Ferrite core



Manufacturer : FASTRON
Factory number : 77 A-152 M-00
Package weight : 0.0043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Design
    • Ftest: 0.01 MHz
    • Assembly
    • Multi-layered winding
    • Mounting form
    • 77A (High Current Suppression Coil)
    • Tolerance
    • ±20%
    • Material
    • Ferrite core
  • Interfaces
    • Connection
    • Axial, horizontal
  • Electrical values
    • Inductance
    • 1.5 mH
    • Current
    • 0.7
    • Resistor
    • 2.4 Ohm
  • Measures
    • Ø
    • 11.0 mm
    • Length
    • 26.0 mm