Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8005 :: PeakTech 8005 sound level meter


PEAKTECH 8005

  • Product Description
  • Technical information
  • General
    • Type
    • Sound level measuring device
    • Colour
    • Blue/white
    • Accessory
    • Miscellaneous
  • Display
    • Display
    • 4-digit
    • Display
    • 4-digit, 20 mm LCD
  • Implementation
    • Measurement range
    • 30 ... 130 dB
    • Safety
    • IEC-61672-1
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 80 mm
    • Height
    • 280 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 350 g
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes

PeakTech sound level met

This digital sound meter with 4-digit 20 mm LCD multifunction display (58 x 44 mm), bar graph and blue backlight was designed for noise-monitoring projects, quality control, prevention and cure of diseases and all kinds of measurements of environmental noise. It can also be used for noise measurements in factories, schools, offices, road traffic and residential buildings.

The PeakTech 8005 also features a USB interface through which continuous measurements can be made over longer periods. The AC power supply adapter and stand for stable readings provide valuable support for these applications.

The device offers the choice between manual and automatic ranging in 4 ranges from 30 - 130 dB at a resolution of 0.1 dB It can be switched between fast and slow according to the evaluation characteristics. It provides a choice of A or C evaluation.

Features
• USB interface
• Background noise cancellation circuit
• Meets class 2 for sound level meters in line with IEC61672-1
• Min. and max. measurements
• Over-range and under-range indicator
• Analogue AC/DC outputs for connection to frequency analysers or X-Y shaft recorders
• Supplied accessories: case, USB interface cable, software for Windows 98/ME/XP/2000/7/8, stand, 9 V mains adapter, 9 V battery and user manual

Technical data
• Applied standard:: IEC-61672-1 type 2, ANSI S1.4 type 2
• Accuracy:± 1.4 dB
• Frequency range: 31.5 Hz - 8 kHz
• Dynamic range: 50 dB
• Level ranges:
- Low: 30 - 80 dB
- Medium: 50 - 100 dB
- High: 80 - 130 dB
- Auto: 30 - 130 dB
• Response time:
- Fast: 125 ms
- Slow: 1 s
• Microphone: 1/2 inch microphone with electret capacitor
• Resolution: 0.1 dB
• Display update: 2x/sec.
• Analogue output: AC/DC outputs, AC: 1 Vrms = 10 mV/dB
• Operating voltage: 9 V battery or 9 V mains adapter
• Dimensions (W x H x D): 80 x 280 x 50 mm
• Weight: 350 g



Manufacturer : PEAKTECH
Factory number : 8005
Package weight : 2.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound level measuring device
    • Colour
    • Blue/white
    • Accessory
    • Miscellaneous
  • Display
    • Display
    • 4-digit
    • Display
    • 4-digit, 20 mm LCD
  • Implementation
    • Measurement range
    • 30 ... 130 dB
    • Safety
    • IEC-61672-1
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 80 mm
    • Height
    • 280 mm
    • Depth
    • 50 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 350 g
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual