0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5086 :: Digital LED Lux Meter


PEAKTECH 5086

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Lux meter
    • Colour
    • Blue/white
    • Accessory
    • Batterien, Tasche, Anleitung
  • Display
    • Display
    • 3 3-/4-digit
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 40/400/4000/40000/400000 Lux
    • Type of battery
    • 3x AAA (Micro)
  • Electrical values
    • Accuracy
    • ±3%
  • Measures
    • Width
    • 58 mm
    • Height
    • 160 mm
    • Depth
    • 27 mm
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging
This new LED LUX meter with 3 3/4 digit LCD display (max. 3999) is a high-tech instrument that is suitable for the measurement of the illuminance of LED lights, fluorescent- or conventional incandescent lamps with different light colors. The measurement is performed in lux (lx) or footcandles (fc) or candela (cd).

Simple Luxmeters are usually only suitable for the measurement of standard lights of incandescent lamps with a color temperature of 2856 K and show inaccurate measurement results for different color temperatures. In the other hand, the 5086 PeakTech can be adjusted to various light source factors to measure for example various fluorescent lamps, tungsten lamps, red, blue, yellow or day white light LEDs.

The unit has 10 free adjustable correction factors for different types of lighting, 99 memory places for readings and other practicable measurement functions, such as a minimum- and maximum-value function or data hold, making it ideal suitable for professional use in the work safety or the evaluation of various lighting systems.

  • measuring the light intensity in lux, fc or cd
  • 10 light source adjustable factors
  • suitable for various types of lamps
  • update rate: 2.5 times per second
  • cosine angular corrected
  • measurement: Class A JIS C 1609: 1993 + CNS 5119
  • data hold, Min- / Max and AVG measurement
  • autoranging and Zeroing
  • accessories: Batteries, Manual, Carrying Case


Technical Data:
Measurement Range LUX: 40, 400, 4000, 40000, 400000 Lux
Measurement Range FC: 40, 400, 4000, 40000 FC
Accuracy: ±3% (2856 K) + corrected LED Day-White, 6% others
Correction factors: 10
Data Storage: 99 values
Operating Voltage: 3 x 1.5 V AAA batteries
Dimensions: 58 x 160 x 27 mm
Weight: 280 g



Manufacturer : PEAKTECH
Factory number : P 5086
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Lux meter
    • Colour
    • Blue/white
    • Accessory
    • Batterien, Tasche, Anleitung
  • Display
    • Display
    • 3 3-/4-digit
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 40/400/4000/40000/400000 Lux
    • Type of battery
    • 3x AAA (Micro)
  • Electrical values
    • Accuracy
    • ±3%
  • Measures
    • Width
    • 58 mm
    • Height
    • 160 mm
    • Depth
    • 27 mm
  • Weights
    • Weight
    • 280 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual