Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5055 :: Sound level meter


PEAKTECH 5055

  • Product Description
  • Technical information
  • General
    • Type
    • Sound level measuring device
    • Colour
    • White
    • Accessory
    • Batterien, Tasche, Anleitung
  • Display
    • Display
    • 3 1-/2-digit
    • Display
    • 3 1-/2-digit, 17mm LCD
  • Implementation
    • Measurement range
    • 35 … 100 dB, 65 … 130 dB
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 64 mm
    • Height
    • 251 mm
    • Depth
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging

Sound level meter with 3½-digit, 17 mm LCD
screen and function symbols.
Provides manual ranging in 2 measuring ranges from 35
- 100 dB and 65 - 130 dB with a resolution
of 0.1 dB, quick/slow switching
and measured value/maximum value hold functions.
Internal circuitry for testing
calibration (94 dB) underlines the versatility
of this device. Includes case,
battery and user manual. Sound level:
A+C evaluation:35 - 100 dB low
65 - 130 dB high
Frequency: 31.5 Hz 8 kHz
Dimensions: 64 x 251 x 40 mm



Manufacturer : PEAKTECH
Factory number : P 5055
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound level measuring device
    • Colour
    • White
    • Accessory
    • Batterien, Tasche, Anleitung
  • Display
    • Display
    • 3 1-/2-digit
    • Display
    • 3 1-/2-digit, 17mm LCD
  • Implementation
    • Measurement range
    • 35 … 100 dB, 65 … 130 dB
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±0.1 dB
  • Measures
    • Width
    • 64 mm
    • Height
    • 251 mm
    • Depth
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual