Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5035 :: Multifunctional environmental gauge


PEAKTECH 5035

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional environmental gauge
    • Technology
    • Schallpegel, Lux, Luftfeuchte, Temperatur
    • Colour
    • Blue/white
    • Accessory
    • Light sensor, thermal sensor, manual, battery
  • Display
    • Display
    • 3 1-/2-digit
  • Implementation
    • Measurement range
    • 35 ... 130 dB
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±3.5 dB
  • Measures
    • Width
    • 64 mm
    • Height
    • 251 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 250 g
  • Packaging
    • Packaging
    • Individual packaging

A new development with 3½-digit
multifunctional display for measuring
luminous intensity, noise level, relative humidity
and temperature.
Equipped with auto-shut-off function,
Maximum value hold and data hold functions.

Luminous intensity: 0.01 to 20,000 lux
+/- 0.5% + 10 digits
(remove the upper protective cap)
Noise level: 35 to 130 dB
(for A and C evaluations)
+/- 3.5 dB at 94 dB
Rel. humidity: 35% to 95% +/- 5%
Temperature: -20°C to +750°C (K-type)
+/- 3% +/- 2°C
Includes Light sensor, K-type thermostat probe,
battery and user manual.



Manufacturer : PEAKTECH
Factory number : P 5035
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional environmental gauge
    • Technology
    • Schallpegel, Lux, Luftfeuchte, Temperatur
    • Colour
    • Blue/white
    • Accessory
    • Light sensor, thermal sensor, manual, battery
  • Display
    • Display
    • 3 1-/2-digit
  • Implementation
    • Measurement range
    • 35 ... 130 dB
    • Type of battery
    • 1 x 9 V block
  • Electrical values
    • Accuracy
    • ±3.5 dB
  • Measures
    • Width
    • 64 mm
    • Height
    • 251 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 250 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual