Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5025 :: Digital Lux meter


PEAKTECH 5025

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Lux meter
    • Colour
    • Blue/white
    • Accessory
    • Battery, manual
  • Display
    • Display
    • 3 1-/2-digit
    • Display
    • 3 1-/2-digit
  • Implementation
    • Measurement range
    • 200/2000/20000/50000 Lux
    • Type of battery
    • 1x GP 23A
  • Electrical values
    • Accuracy
    • ±5%
  • Measures
    • Width
    • 64.5 mm
    • Height
    • 115 mm
    • Depth
    • 24.5 mm
  • Weights
    • Weight
    • 160 g
  • Packaging
    • Packaging
    • Individual packaging

Digital lux meter with 3½-digit display
and battery status indicator.
A very low-priced, easy-to-
use, pocket-sized device.

Ranges:
200/2000/20,000/50,000 lux +/- 5%
Incl. battery and user manual.

Replacement battery: GP 23A



Manufacturer : PEAKTECH
Factory number : P 5025
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Lux meter
    • Colour
    • Blue/white
    • Accessory
    • Battery, manual
  • Display
    • Display
    • 3 1-/2-digit
    • Display
    • 3 1-/2-digit
  • Implementation
    • Measurement range
    • 200/2000/20000/50000 Lux
    • Type of battery
    • 1x GP 23A
  • Electrical values
    • Accuracy
    • ±5%
  • Measures
    • Width
    • 64.5 mm
    • Height
    • 115 mm
    • Depth
    • 24.5 mm
  • Weights
    • Weight
    • 160 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual