0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTI MR PRO :: MR-PRO signal generator


NTI MR PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Colour
    • Black/blue
    • Model
    • MR-PRO
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging
The MR-PRO is an extremely powerful signal generator, offering professional users all common audio test signals in the highest quality. Your own waveforms can be loaded into the internal flash memory via USB. The continuous display of output impedance, load symmetry, phantom power, as well as the integrated cable test, help in the verification of installations and fast troubleshooting. The MR-PRO includes all the features of the MR2.

• Measurement functions: symmetry | load impedance | phantom power supply
• Standardised audio source
• Calibrated generator
• Creates its own wave files
• More wave files available to download
• Free online updates



Manufacturer : NTI AUDIO
Factory number : 600 000 310
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Colour
    • Black/blue
    • Model
    • MR-PRO
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Packaging
    • Packaging
    • Individual packaging