Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1000FLT :: Fluorescent light tester, Fluke 1000FLT


FLUKE 1000FLT

  • Product Description
  • Technical information
  • General
    • Type
    • Light measuring device
    • Colour
    • Yellow/grey
    • Accessory
    • Batterie, Anleitung, Holster
    • Model
    • 1000FLT
  • Display
    • Display
    • LED
  • Electrical values
    • Load limit
    • 3000 V
  • Measures
    • Width
    • 65 mm
    • Height
    • 215 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Individual packaging

The trial period for testing fluorescent lamps has come to an end.

Save time and reduce costs with the single tester, which conducts all the important lighting tests in less than 30 seconds.
If your job is to keep running a large number of fluorescent lamps, the Fluke 1000FLT is an indispensable tool.

  • Lamp test: fluorescent lamp test without removing it from its holder

  • Ballast test: simple ballast test

  • Non-contact voltage detection Fast checking of voltage

  • Continuity test on the contact pins: Checking the continuity of the spiral coil

  • Review of the type of ballast: Without removal you can determine whether it is an electronic or magnetic ballast. In addition, ballasts with high energy consumption are detected


Maximum output during lamp test: 3000 V peak
Ballast test: 20 kHz
Distinguishing the types of ballast: < 3 m distance
Continuity test on the contact pins: < 1 kohm
NCV (VoltAlert™): 85 to 400 V AC / 45 to 67 Hz < 10 cm distance
Security specification: IEC 61010-1, pollution degree 2
Power supply: 4 AA alkaline batteries IEC LR6
Dimensions: 21.5 cm x 3.0 cm x 6.5 cm
Weight: 370 g

Included with delivery:
Fluke 1000 FLT light tester, manual, batteries, holster, warranty card



Manufacturer : FLUKE
Factory number : FLUKE 1000FLT
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light measuring device
    • Colour
    • Yellow/grey
    • Accessory
    • Batterie, Anleitung, Holster
    • Model
    • 1000FLT
  • Display
    • Display
    • LED
  • Electrical values
    • Load limit
    • 3000 V
  • Measures
    • Width
    • 65 mm
    • Height
    • 215 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 370 g
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual