• Model

  • Mounting

  • Nominal voltage

  • Nominal current

  • Design

  • Protection class

  • Panel cut


  • Noise Filters

    Filtered by: brand

  •  1 - 12 of 12 items. 
  • compare
  • Sort by:
 
  • Type:

    Entstörfilter

  • Mounting:

    6.3 mm Faston

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 470 / Y: 4.7 nF

  • Inductivity:

    7.8 mH

  • Temperatur max.:

    -25 ... 85

 
  • Type:

    Entstörfilter

  • Mounting:

    6.3 mm Faston

  • Nominal voltage:

    250 VAC

  • Nominal current:

    20 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 10 nF

  • Inductivity:

    4 mH

  • Temperatur max.:

    -25 ... 85

 
  • Type:

    Entstörfilter

  • Mounting:

    6.3 mm Faston

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 220 / Y: 4.7 nF

  • Inductivity:

    0.97 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00034

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 2.2 nF

  • Inductivity:

    0.78 mH

  • Temperatur max.:

    -25 ... 85

 
  • Type:

    Entstörfilter

  • Mounting:

    6.3 mm Faston

  • Nominal voltage:

    250 VAC

  • Nominal current:

    3 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 3.3 nF

  • Inductivity:

    1.8 mH

  • Temperatur max.:

    -25 ... 85

 
  • Type:

    Entstörfilter

  • Mounting:

    6.3 mm Faston

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 220 / Y: 2.2 nF

  • Inductivity:

    0.45 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00057

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 220 / Y: 2.2 nF

  • Inductivity:

    0.45 mH

  • Temperatur max.:

    -25 ... 100

 
item-no.: RND 165-00065

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 470 / Y: 4.7 nF

  • Inductivity:

    8 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00115

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    4 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 2.2 nF

  • Inductivity:

    1 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00122

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    1 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 2.2 nF

  • Inductivity:

    12 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00126

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    1 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 15 / Y: 2.2 nF

  • Inductivity:

    10 mH

  • Temperatur max.:

    -25 ... 85

 
item-no.: RND 165-00136

  • Type:

    Entstörfilter

  • Mounting:

    Snap-In

  • Nominal voltage:

    250 VAC

  • Nominal current:

    3 A

  • Connection:

    C14

  • Pole number:

    2

  • Capacitance:

    X: 100 / Y: 4.7 nF

  • Inductivity:

    2.5 mH

  • Temperatur max.:

    -25 ... 85


reichelt printfooter