Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NC 2003 :: Fitted plug for low-heat appliances, with noise filter

Item-No.: NC 2003
€11,95
Category of goods: 1 = discountable

NC 2003

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Colour
    • Black
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Interfaces
    • Connection
    • C14
  • Measures
    • Panel cut
    • 21 x 28.5 mm
  • Implementation
    • Mounting
    • Screw mounting

Fitted plug for low-heat appliances with 6 A noise filter



Manufacturer : SCHURTER
Factory number : 4300.5054
Package weight : 0.0351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Colour
    • Black
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Interfaces
    • Connection
    • C14
  • Measures
    • Panel cut
    • 21 x 28.5 mm
  • Implementation
    • Mounting
    • Screw mounting