Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFA 6A :: Non-heating appliance plug, screw mount, 2-pin/6 A

Item-No.: KFA 6A
€13,95
Category of goods: 1 = discountable

KFA 6A

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Model
    • KFA
    • Design
    • ohne Sicherungshalter
    • Pole number
    • 2
  • Implementation
    • Mounting
    • Screw mounting
    • Protection class
    • IEC 61140, Class I
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A

Non-heating appliance plug, screw mount, 2-pin/6 A

Please note! Please order fuse holder KM 01SH-1 and fuses separately.



Manufacturer : SCHURTER
Factory number : 4301.5004
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Model
    • KFA
    • Design
    • ohne Sicherungshalter
    • Pole number
    • 2
  • Implementation
    • Mounting
    • Screw mounting
    • Protection class
    • IEC 61140, Class I
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A