Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEH 2101 :: IEC plug, fitted plug with interference suppression filter, swit

Item-No.: FEH 2101
€11,70
Category of goods: 1 = discountable

FEH 2101

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Switch and fuse holder
    • Temperatur max.
    • -25 … +85
    • Colour
    • Black
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Interfaces
    • Connection
    • C14
  • Measures
    • Panel cut
    • 29 x 60 mm
  • Implementation
    • Mounting
    • Screw mounting

IEC plug, fitted plug

in screw mount with 6 amp. Interference suppression filter, rocker switch and fuse link.



Package weight : 0.0746 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Switch and fuse holder
    • Temperatur max.
    • -25 … +85
    • Colour
    • Black
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 6 A
  • Interfaces
    • Connection
    • C14
  • Measures
    • Panel cut
    • 29 x 60 mm
  • Implementation
    • Mounting
    • Screw mounting
Datasheet/manual