Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESF5110 10A SN :: Non-heating apparatus tester snap-in assembly front, 2-pin/10 A

Item-No.: ESF5110 10A SN
€10,50
Category of goods: 1 = discountable

ESF5110 10A SN

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Technology
    • 6.3 mm Faston
    • Pole number
    • 2
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • For appliances in protection class I
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 10 A

Inlet connector, snap-in assembly front, 2-pin/10 A



Manufacturer : SCHURTER
Factory number : 5110.1043.1
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Technology
    • 6.3 mm Faston
    • Pole number
    • 2
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • For appliances in protection class I
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Nominal voltage
    • 250 VAC
    • Nominal current
    • 10 A
Datasheet/manual