• Mounting

  • Panel cut

  • Design
    • + more - less

  • Connection

  • Technology

  • Pole number


  • Noise Filters

  •  1 - 16 of  16  items. 
 
  • Type:

    Noise filter

  • Mounting:

    Snap-in

  • Connection:

    C14

  • Technology:

    6.3 mm Faston

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    10 A

  • Protection class:

    For appliances in protection class I

Weight incl.:

0.044 kg

 
  • Type:

    Noise filter

  • Mounting:

    Snap-in

  • Connection:

    C14

  • Technology:

    6.3 mm Faston

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    2 A

  • Protection class:

    For appliances in protection class I

Weight incl.:

0.042 kg

 
  • Type:

    Noise filter

  • Mounting:

    Snap-in

  • Connection:

    C14

  • Technology:

    6.3 mm Faston

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    3 A

  • Protection class:

    For appliances in protection class I

Weight incl.:

0.043 kg

 
  • Type:

    Noise filter

  • Mounting:

    Snap-in

  • Connection:

    C14

  • Technology:

    6.3 mm Faston

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Protection class:

    For appliances in protection class I

Weight incl.:

0.042 kg

 
  • Type:

    Noise filter

  • Mounting:

    Screw mounting

  • Panel cut:

    29 x 60 mm

  • Design:

    Switch and fuse holder

  • Connection:

    C14

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Temperatur max.:

    -25 ... +85

  • Colour:

    Black

Weight incl.:

0.075 kg

 
  • Type:

    Noise filter

  • Mounting:

    PCB

  • Design:

    PCB assembly

  • Nominal voltage:

    250 VAC

  • Nominal current:

    0.6 A

Weight incl.:

0.026 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Screw mounting

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    10 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.064 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Snap-in

  • Panel cut:

    33 x 29.3 mm

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    10 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.006 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Screw mounting

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    1 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.063 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Screw mounting

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    2 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.063 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Screw mounting

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    4 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.064 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Snap-in

  • Panel cut:

    33 x 29.3 mm

  • Design:

    mit Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    4 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.065 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Screw mounting

  • Design:

    ohne Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.065 kg

 
  • Type:

    Noise filter

  • Model:

    KFA

  • Mounting:

    Snap-in

  • Panel cut:

    33 x 29.3 mm

  • Design:

    mit Sicherungshalter

  • Connection:

    C14

  • Pole number:

    2

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Protection class:

    IEC 61140, Class I

Weight incl.:

0.066 kg

 
  • Type:

    Insulating rubber

  • Design:

    für KFA/KEC/KFC

Weight incl.:

0.025 kg

 
  • Type:

    Noise filter

  • Mounting:

    Screw mounting

  • Panel cut:

    21 x 28.5 mm

  • Design:

    mit Gerätestecker

  • Connection:

    C14

  • Nominal voltage:

    250 VAC

  • Nominal current:

    6 A

  • Temperatur max.:

    -25 ... +85

  • Colour:

    Black

  • Protection class:

    IP40 nach 60529

Weight incl.:

0.035 kg