Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3GP-60 :: NiMH memo buffer, 3.6 volts, spacing 18 mm

Item-No.: 3GP-60
€3,25
Category of goods: 1 = discountable

3GP-60

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 80 mAh
  • Measures
    • Content spacing
    • 18 mm
    • Content spacing 2
    • 10 mm
    • Height
    • 18.2 mm
    • Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • Round

NiMH memory pack



Package weight : 0.0115 kg
Technical information
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 80 mAh
  • Measures
    • Content spacing
    • 18 mm
    • Content spacing 2
    • 10 mm
    • Height
    • 18.2 mm
    • Ø
    • 15.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • Round
Datasheet/manual