Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2/100 DKO :: VARTA NiMh Memo buffer, oval, 2.4 V, RM 12 mm

Item-No.: 2/100 DKO
€4,35
Category of goods: 1 = discountable

2/100 DKO

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 140 mAh
  • Measures
    • Content spacing
    • 12 mm
    • Content spacing 2
    • 10 mm
    • Length
    • 26.5 mm
    • Width
    • 12.5 mm
    • Height
    • 16.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • oval

Varta NiMh Memo buffer, oval



Manufacturer : VARTA
Factory number : V 150 H
Package weight : 0.0122 kg
Technical information
  • Electrical values
    • Voltage
    • 2.4 V
    • Capacitance
    • 140 mAh
  • Measures
    • Content spacing
    • 12 mm
    • Content spacing 2
    • 10 mm
    • Length
    • 26.5 mm
    • Width
    • 12.5 mm
    • Height
    • 16.5 mm
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Memory buffer
    • Technology
    • NiMh
    • Design
    • oval
Datasheet/manual