reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK SCDX-6 :: Hinged cover for D-type panel jacks, blue

Item-No.: NEUTRIK SCDX-6
Colour:

€1,30




NEUTRIK SCDX-6

  • Product Description
  • Technical information
  • General
    • Type
    • Hinged cover
    • Design
    • For D-size panel jacks
    • Material
    • Plastic
    • Colour
    • Blue
  • Measures
    • Length
    • 36.36 mm
    • Width
    • 29.34 mm
  • Implementation
    • Protection class
    • IP42

Hinged cover for all D-type panel jacks

The SCDX hinged cover seals D-type panel plugs in unmated condition against water, dust and dirt in accordance with IP42. Available in a range of colours.

Design:
SCDX-6 — blue (in conjunction with opticalCON for identification of Singlemode PC)

• IP42 protection against dust and splashing water
• Suitable for all D-type panel jacks
• Snap lock
• Labelling area



Manufacturer : NEUTRIK
Factory number : SCDX-6-BLUE
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hinged cover
    • Design
    • For D-size panel jacks
    • Material
    • Plastic
    • Colour
    • Blue
  • Measures
    • Length
    • 36.36 mm
    • Width
    • 29.34 mm
  • Implementation
    • Protection class
    • IP42