Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLT4-MX :: Neutrik Speakon cable coupling, 4-pin

Item-No.: NEUTRIK NLT4-MX
€12,40
Category of goods: 1 = discountable

NEUTRIK NLT4-MX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional cable coupling
    • Pole number
    • 4
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Interfaces
    • Connection
    • 6 mm soldering pad
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 9.0 - 16.0 mm
  • Electrical values
    • Load limit
    • 50 A RMS
  • Implementation
    • Protection class
    • IP54
Cable coupling from the Speakon Touring series from NEUTRIK.

Extremely robust metal housing for harsh environments.



Manufacturer : NEUTRIK
Factory number : NLT4MX
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional cable coupling
    • Pole number
    • 4
    • Material
    • Metal housing
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Interfaces
    • Connection
    • 6 mm soldering pad
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 9.0 - 16.0 mm
  • Electrical values
    • Load limit
    • 50 A RMS
  • Implementation
    • Protection class
    • IP54
Datasheet/manual