Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NLT-SC :: Sealing ring for NLT panel jack

Item-No.: NEUTRIK NLT-SC
€1,10
Category of goods: 1 = discountable

NEUTRIK NLT-SC

  • Product Description
  • Technical information
  • General
    • Type
    • Seal
    • Design
    • For NLT panel jack
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm

Sealing ring from the Speakon Touring series from NEUTRIK.



Manufacturer : NEUTRIK
Factory number : SNCNLT
Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Seal
    • Design
    • For NLT panel jack
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system/Touring series
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
Datasheet/manual