Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-8MPR :: Neutrik Speakon socket, socket, square, 8-pin

Item-No.: NEUTRIK NL-8MPR
€8,80
Category of goods: 1 = discountable

NEUTRIK NL-8MPR

  • Product Description
  • Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 8
    • Assembly
    • Flange, square, installation round
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • 4.8 mm Faston port
  • Measures
    • Ø
    • 50.80 mm
  • Electrical values
    • Load limit
    • 10 A RMS

Neutrik Speakon socket, socket, square, 8-pin

Neutrik Speakon fittings, for professional loudspeaker technology. Robust overall design, lockable touch-proof contacts, collet cable inlet

Contact resistance: < 3M Ohms



Manufacturer : NEUTRIK
Factory number : NL 8 MPR
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 8
    • Assembly
    • Flange, square, installation round
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Silver
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • 4.8 mm Faston port
  • Measures
    • Ø
    • 50.80 mm
  • Electrical values
    • Load limit
    • 10 A RMS
Datasheet/manual