Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-8FC :: Neutrik Speakon connector, 8-pin, screw connection

Item-No.: NEUTRIK NL-8FC
€12,70
Category of goods: 1 = discountable

NEUTRIK NL-8FC

  • Product Description
  • Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 8
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 81 mm
    • Ø
    • 35 mm
    • Cable inlet Ø
    • 5.0 - 15.0 mm
  • Electrical values
    • Load limit
    • 30 A RMS

Neutrik Speakon connector, 8-pin, screw connection

NEUTRIK Speakon cable connector, for professional loudspeaker technology. Robust overall design, for maximum operational reliability, easy to lock with Quick-Lock system. Touch-proof contacts and stable strain relief thanks to collet cable inlet.

Contact resistance: < 3M Ohms
for stranded wire 2.5 mm²



Manufacturer : NEUTRIK
Factory number : NL 8 FC
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 8
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 81 mm
    • Ø
    • 35 mm
    • Cable inlet Ø
    • 5.0 - 15.0 mm
  • Electrical values
    • Load limit
    • 30 A RMS
Datasheet/manual