Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-4MDV :: Neutrik Speakon socket, PCB version, straight

Item-No.: NEUTRIK NL-4MDV
€2,50
Category of goods: 1 = discountable

NEUTRIK NL-4MDV

  • Product Description
  • Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 4
    • Assembly
    • Straight
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
  • Electrical values
    • Load limit
    • 30 A RMS

Neutrik Speakon socket, PCB version, straight

Neutrik Speakon fittings, for professional loudspeaker technology. Robust overall design, lockable touch-proof contacts, collet cable inlet

Contact resistance: < 3M Ohms



Manufacturer : NEUTRIK
Factory number : NL 4 MDV
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional chassis panel jack
    • Pole number
    • 4
    • Assembly
    • Straight
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Black
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
  • Electrical values
    • Load limit
    • 30 A RMS
Datasheet/manual