Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-4FC :: Neutrik Speakon connector, 4-pin, screw connection

Item-No.: NEUTRIK NL-4FC
€5,85
Category of goods: 1 = discountable

NEUTRIK NL-4FC

  • Product Description
  • Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 4
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 10 A RMS

Neutrik Speakon connector, 4-pin, screw connection

Neutrik Speakon fittings, for professional loudspeaker technology. Robust overall design, lockable touch-proof contacts, collet cable inlet

Contact resistance: < 3M Ohms,
for stranded wire 4.0 mm²



Manufacturer : NEUTRIK
Factory number : NL 4 FC
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional cable connector
    • Pole number
    • 4
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 68 mm
    • Ø
    • 25.80 mm
    • Cable inlet Ø
    • 6.0 - 10 mm
  • Electrical values
    • Load limit
    • 10 A RMS
Datasheet/manual