Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NL-2FX :: Neutrik Speakon connector, 2-pin, screw connection

Item-No.: NEUTRIK NL-2FX
€3,40
Category of goods: 1 = discountable

NEUTRIK NL-2FX

Neutrik Speakon connector, 2-pin, screw connection

The industry-standard for loudspeaker connections offers extremely dependable and robust cable connectors with a reliable locking system. They have solid contacts with screw connections for stranded wire cable, which can also be used as a soldered connection.

• Nominal current 40 A, 50 A at 50% active duration
• Only 3 component parts, making it easy to install
• Extremely robust glass fibre-reinforced materials — durable and reliable
• Accurate, extremely precise "Quick Lock" twist-locking system
• Improved operation of the locking latch
• Suitable for all available speakON products



Manufacturer : NEUTRIK
Factory number : NL2FX
Package weight : 0.038 kg
RoHS : conform
Technical information
Datasheet/manual