Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA4LJX :: Neutrik Speakon adapter

Item-No.: NEUTRIK NA4LJX
€8,80
Category of goods: 1 = discountable

NEUTRIK NA4LJX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional adapter
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Speakon plug <> 6.3 mm jack socket
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Measures
    • Length
    • 78 mm
    • Width
    • 30.2 mm

2-pin Speakon plug to 6.3 mm from NEUTRIK jack socket, mono



Manufacturer : NEUTRIK
Factory number : NA4LJ
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional adapter
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Speakon plug <> 6.3 mm jack socket
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Speakon Quick-Look system
  • Measures
    • Length
    • 78 mm
    • Width
    • 30.2 mm
Datasheet/manual