• Installation

  • Material

  • Nominal current

  • Mains voltage input

  • Mains frequency

  • Leakage current

  • Constant voltage max.

  • Responce time


  • Network overvoltage protection

  • page 
  •  1 - 16 of 20 items. 
  • compare
  • Sort by:
 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    10 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Innenraum

  • Material:

    Thermoplast

  • Nominal current:

    16 A

  • Mains voltage input:

    230 V AC

  • Mains frequency:

    50 / 60 Hz

  • Leakage current:

    3000 A

  • Constant voltage max.:

    255 V

  • Responce time:

    0.025 ms

  • Operating temperature:

    -25 - +40 °C

 
  • Installation:

    Verteilerschrank

  • Material:

    Kunststoff

  • Mains voltage input:

    6 V AC

  • Constant voltage max.:

    7 V

  • Operating temperature:

    -40 - +80 °C

  • Design:

    SUB-D 9

  • Child safety lock:

    nein

  • Testing standards:

    IEC 61643-21 / EN 61643-21

  • Colour:

    silber

 
  • Design:

    External

  • Colour:

    Grey

  • Height:

    25 mm

  • Width:

    25 mm

  • Depth:

    70 mm

  • Technology:

    Network isolator

 
  • Design:

    External

  • Colour:

    Grey

  • Height:

    25 mm

  • Width:

    25 mm

  • Depth:

    70 mm

  • Technology:

    Network isolator for PoE

 
  • Installation:

    Außen/Innenraum

  • Material:

    Metall

  • Operating temperature:

    -15 - +40 °C

  • Design:

    External

  • Child safety lock:

    nein

  • Colour:

    Silver

  • Height:

    25 mm

  • Width:

    25 mm

  • Depth:

    82 mm

 
  • Installation:

    Außen/Innenraum

  • Material:

    Metall

  • Operating temperature:

    -15 - +40 °C

  • Design:

    External

  • Child safety lock:

    nein

  • Colour:

    Silver

  • Height:

    25 mm

  • Width:

    25 mm

  • Depth:

    82 mm

 
  • Design:

    Rackmount - 19”

  • Colour:

    Grey

  • Technology:

    Over-voltage protection for TP/ADSL/VDSL/ISDN

  • Type:

    12-port

 
  • Installation:

    Verteilerschrank

  • Material:

    Zinkdruckguss

  • Nominal current:

    0.1 A

  • Constant voltage max.:

    6.4 V

  • Operating temperature:

    -40 - +80 °C

  • Protection class:

    IP10

  • Design:

    BNC

  • Child safety lock:

    nein

  • Testing standards:

    IEC 61643-21 / EN 61643-21

 
  • Installation:

    Verteilerschrank

  • Nominal current:

    0.1 A

  • Constant voltage max.:

    8 V

  • Operating temperature:

    -40 - +80 °C

  • Design:

    BNC

  • Child safety lock:

    nein

  • Testing standards:

    IEC 61643-21 / EN 61643-21

  • Colour:

    silber

  • Height:

    72 mm

 
  • Installation:

    Verteilerschrank

  • Material:

    Zinkdruckguss

  • Nominal current:

    0.1 A

  • Mains voltage input:

    5 V AC

  • Constant voltage max.:

    6.4 V

  • Operating temperature:

    -40 - +80 °C

  • Protection class:

    IP10

  • Design:

    BNC

  • Child safety lock:

    nein

 
  • Installation:

    Verteilerschrank

  • Material:

    Zinkdruckguss

  • Nominal current:

    1 A

  • Mains voltage input:

    34 V AC

  • Constant voltage max.:

    57 V

  • Operating temperature:

    -40 - +80 °C

  • Protection class:

    IP10

  • Design:

    RJ45

  • Child safety lock:

    nein


reichelt printfooter