Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MC704ZM/A :: Apple USB Ethernet adapter


Apple USB Ethernet Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Network card
    • Technology
    • 10/100BASE-T
    • System requirements
    • Mac OS X 10.4.8 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 2x RJ45
    • USB
    • 2.0

The Apple USB Ethernet adapter is a one-piece external adapter that connects to the USB 2.0 port on your MacBook Air to provide 10/100BASE-T performance. Then connect the Ethernet cable to the RJ-45 connector on the adapter — an external power supply is not required. The adapter is small, easy to install and even easier to use.

Compatibility
Mac
• Mac OS X 10.4.8 or newer
• MacBook Air with an available USB 2.0 port

Included with delivery
• Apple USB Ethernet adapter with integrated 11.5-m USB cable
• User manual



Manufacturer : APPLE
Factory number : MC704ZM/A
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network card
    • Technology
    • 10/100BASE-T
    • System requirements
    • Mac OS X 10.4.8 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 2x RJ45
    • USB
    • 2.0
Datasheet/manual